
Universal 480-segment LCD driver IC featuring I2C, Serial, and 2-Wire interface. This segment display controller supports multiplexed operation and is housed in an 80-pin LQFP package. Operating from a 2.5V to 5.5V supply, it offers a maximum frequency of 14.5kHz and a maximum input voltage of 9V. Designed for wide temperature ranges (-40°C to 105°C), it boasts low power consumption with a maximum supply current of 200µA and a maximum power dissipation of 400mW.
NXP PCA9620H/Q900/1,51 technical specifications.
| Package/Case | LQFP |
| Display Mode | Segment |
| Display Type | LCD |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 14.5kHz |
| Max Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Multiplexed Display Capability | Yes |
| Number of Elements | 480 |
| Number of Segments | 480 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCA9620 |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9620H/Q900/1,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.