
The PCA9621PW,118 is a TSSOP surface mount interface IC with a maximum operating frequency of 1MHz. It supports I2C and SMBus interfaces and operates within a temperature range of -40°C to 85°C. The device can handle a maximum power dissipation of 300mW and is compliant with RoHS regulations. It has 8 I/Os and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9621PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9621PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
