
16-channel LED driver IC featuring a 40V output voltage and 100mA output current per channel. Operates with a supply voltage range of 2.3V to 5.5V, drawing a maximum supply current of 12mA. Supports a switching frequency up to 1MHz and offers a low-level output current of 1.6A. Packaged in a 32-pin TSSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
NXP PCA9622DR,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9622DR,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
