
The PCA9625D,512 is a 16-channel LED driver from NXP, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1.8W and is supplied with a voltage of up to 5.5V. The device is packaged in SOIC and is available in quantities of 24. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the NXP PCA9625D,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9625D,512 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9625D,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
