
The PCA9625D,518 is a 16-channel LED driver from NXP, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1.8W and a maximum supply current of 10mA. The device is RoHS compliant and available in a surface mount SO package.
Sign in to ask questions about the NXP PCA9625D,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9625D,518 technical specifications.
| Package/Case | SO |
| Frequency | 1MHz |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9625D,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
