NXP PCA9626BS,518 technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Output Current per Channel | 100mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9626BS,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
