
4-bit Fm+ I2C-bus low power LED driver, ideal for surface mount applications. Features four independent LED outputs with a maximum output current of 25 mA and a low level output current of 100 mA. Operates from a 2.3 V to 5.5 V supply voltage, consuming a maximum supply current of 150 µA. Supports a 400 kHz I2C-bus frequency and is RoHS compliant, packaged in a TSSOP-8.
NXP PCA9632DP1,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9632DP1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
