
4-channel LED driver IC with 100mA output current per channel. Features a 400kHz switching frequency and operates from a 2.3V to 5.5V supply voltage. This surface mount component offers a 150uA supply current and a maximum power dissipation of 400mW. Designed for high-volume applications, it is packaged in a lead-free HVSON case on tape and reel.
NXP PCA9632TK,118 technical specifications.
| Package/Case | HVSON |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 108uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9632TK,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
