Led Drvr 4-CH Pwm 0.1A 16-PIN Hvqfn T/r
Checking distributor stock and pricing after the page loads.
NXP PCA9633BS,115 technical specifications.
| High Level Output Current | 50uA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Segments | 8 |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.