4-bit Fm I2C-bus LED driver - # of Addresses: 1 ; Enable: no ; I2C-bus: 1000 kHz; I2C-bus interface: Fast Mode Plus 30 mA SDA outputs for 4000 pF bus ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 4 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 5 (4 x 97 kHz dim and 1 x 97 kHz dim or 24 Hz to 10.73 sec blink)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9633DP1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Voltage | 4V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9633DP1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.