
The PCA9633PW,112 is a 4-channel 8-segment LED driver from NXP, operating between -40°C and 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. The device can handle a maximum power dissipation of 400mW and a supply current of 10mA. It is available in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9633PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 25MHz |
| High Level Output Current | 50uA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Number of Segments | 8 |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9633PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
