
The PCA9633PW,118 is a 4-channel 8-segment LED driver from NXP. It operates at a frequency of 25MHz and can supply up to 100mA of current at low level. The device is lead free and RoHS compliant, with a maximum power dissipation of 400mW. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA9633PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9633PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Number of Segments | 8 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9633PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
