
4-channel LED driver IC with 8-segment capability, featuring a low-level output current of 25mA and a high-level output current of 50µA. Operates with a supply voltage range of 2.3V to 5.5V, supporting an output voltage up to 5.5V. This integrated circuit offers a maximum power dissipation of 400mW and a maximum supply current of 10mA, with an operating frequency of 25MHz. Packaged in an 8-pin HVSON, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP PCA9633TK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9633TK,118 technical specifications.
| Package/Case | HVSON |
| Frequency | 25MHz |
| Height | 0.95mm |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Number of Segments | 8 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9633TK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
