NXP PCA9633TK-T technical specifications.
| Package/Case | HVSON |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Number of Outputs | 4 |
| Output Voltage | 4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9633TK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.