
8-channel LED driver IC with 8-bit resolution per channel, supporting RGBA color mixing. Features a 400kHz I2C-compatible interface and operates from a 2.3V to 5.5V supply voltage. Delivers up to 200mA low-level output current per channel, with a high-level output current of 50µA. Packaged in a 20-HVQFN with a maximum power dissipation of 400mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA9634BS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9634BS,118 technical specifications.
| Package/Case | VQFN |
| Frequency | 25MHz |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9634BS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
