NXP PCA9634D,112 technical specifications.
| Package/Case | SO |
| Frequency | 25MHz |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Output Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9634D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
