
The PCA9634 is an 8-channel 8-bit LED driver with 16 segments, operating at a frequency of 25MHz. It can supply up to 25mA of current per output and has a maximum power dissipation of 400mW. The device is available in a TSSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9634PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 25MHz |
| High Level Output Current | 50uA |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Output Current | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Bulk |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9634PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
