
8-bit I2C-bus LED driver with 8 channels, each capable of 25mA output current. Features a maximum switching frequency of 1MHz and operates from a 2.3V to 5.5V supply voltage. This TSSOP package component offers a maximum output current of 200mA and a maximum supply current of 10mA. Designed for broad temperature ranges from -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the NXP PCA9634PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9634PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9634PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
