
The PCA9634 is an 8-channel LED driver with 16 segments, operating from a 5.5V supply and dissipating up to 400mW. It features high and low level output currents of 50uA and 200mA, respectively. The device is packaged in a TSSOP package and is available in tape and reel packaging. The PCA9634 is compliant with RoHS regulations and is not radiation hardened.
NXP PCA9634PW/S910,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Low Level Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9634PW/S910,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
