NXP PCA9635PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9635PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
