
16-bit Fm+ I2C-bus LED driver featuring 16 independent outputs, each capable of 25mA output current. Utilizes PWM dimming with a maximum switching frequency of 1MHz. Operates from a 2.3V to 5.5V supply voltage, with a maximum output voltage of 5.5V. Packaged in a 28-pin TSSOP with dimensions of 9.8mm (L) x 4.5mm (W) x 0.95mm (H). Offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
NXP PCA9635PW,112 technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Height | 0.95mm |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 51 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 1MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9635PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
