
The PCA9635 is a 16-bit 16-channel LED driver with a maximum power dissipation of 400mW and a switching frequency of up to 1MHz. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-28 package. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9635PW/Q900,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9635PW/Q900,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.