
The PCA9635PW/S911,118 is a 16-channel, 32-segment driver from NXP, packaged in a TSSOP-28 package. It operates at a maximum supply voltage of 5.5V and has a maximum power dissipation of 400mW. The device is RoHS compliant and available in tape and reel packaging. It provides high level output current of 50uA and low level output current of 400mA.
NXP PCA9635PW/S911,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Low Level Output Current | 400mA |
| Max Power Dissipation | 400mW |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9635PW/S911,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
