IC,LASER DIODE/LED DRIVER,TSSOP,28PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |