
The PCA9635 is a 16-bit LED driver with 32 segments, operating from a 5.5V supply and dissipating up to 400mW. It features high and low level output currents of 50uA and 400mA, respectively, and a maximum frequency of 1MHz. The device is available in a lead-free TSSOP package and is rated for operation between -40°C and 85°C. It is suitable for use in a variety of applications, including LED lighting and display systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Bits | 16 |
| Number of Segments | 32 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
