NXP PCA9646D118 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Frequency | 1 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9646D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.