
The PCA9646PW,118 is a single-element, 1-bit I2C/SMBus buffer from NXP. It is packaged in a lead-free TSSOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 300mW and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging.
NXP PCA9646PW,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9646PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
