NXP PCA9663B,118 technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9663B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.