
The PCA9665N,112 is a 20-pin through hole interface IC packaged in a plastic dual in line package. It has a maximum package length of 26.29mm, width of 6.4mm, and height of 3.2mm. The seated plane height is 4.2mm with a pin pitch of 2.54mm. The package is made of plastic and is designed for through hole mounting.
NXP PCA9665N,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.29(Max) |
| Package Width (mm) | 6.4(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9665N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.