NXP PCA9670D,512 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9670D,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
