NXP PCA9670PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Supply Current | 266uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9670PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
