
The PCA9670PW,118 is an 8-bit I2C/SPI bridge IC with a 64-byte FIFO, operating at a maximum frequency of 1MHz. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS standards. It can supply up to 50mA of current and has a maximum power dissipation of 400mW. The PCA9670PW,118 is a member of the NXP family of interface ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9670PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9670PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9670PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
