
The PCA9672D,512 is an 8-channel I2C interface IC from NXP, operating at a frequency of 1MHz. It is packaged in a surface mount SO package and is RoHS compliant. The device is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. It can operate with a supply voltage between 2.3V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9672D,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9672D,512 technical specifications.
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9672D,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
