
The PCA9672PW,112 is an 8-channel I2C interface IC from NXP, packaged in a TSSOP package and available in quantities of 96. It operates at frequencies up to 1MHz and is RoHS compliant. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP PCA9672PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9672PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.