The PCA9673BQ is a 24-bit quad-SPI/I2C bridge IC with a 16-bit parallel IO port and 18 I/O lines. It operates over a supply voltage range of 2.3 to 5.5V and is available in a 24-pin LCC package. The IC is rated for industrial temperature operation from -40 to 85°C. It is suitable for use in a variety of applications, including general-purpose I/O expansion.
NXP PCA9673BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 4.1 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA9673BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.