NXP PCA9673BQ,118 technical specifications.
| Frequency | 1MHz |
| Interface | I2C |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 42mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9673BQ,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
