
The PCA9674AN,112 is an 8-channel I2C interface IC from NXP, operating within a temperature range of -40°C to 85°C. It can handle an output current of up to 50mA and is powered by an operating supply voltage of 5.5V. The device is packaged in a DIP format and is lead-free. It is RoHS compliant and suitable for use in applications where high-frequency operation is required, with a maximum frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9674AN,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674AN,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
