
The PCA9674ATS,112 is an 8-channel I2C interface IC from NXP, operating at frequencies up to 1MHz. It is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from -40°C to 85°C. This RoHS compliant device is available in quantities of 75 per packaging unit, which can be either rail or tube packaged.
NXP PCA9674ATS,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674ATS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.