
The PCA9674D,512 is an 8-channel I2C interface IC from NXP, featuring a frequency of 1MHz. It is packaged in a surface mount SO package and operates over a temperature range of -40 to 85°C. The device is RoHS compliant and available in a 48-piece rail or tube packaging configuration.
NXP PCA9674D,512 technical specifications.
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674D,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
