
The PCA9674D,518 is an 8-channel I2C interface IC from NXP, operating at a maximum frequency of 1MHz and a supply voltage of 5.5V. It features a maximum power dissipation of 400mW and is packaged in a SOIC package. The device is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9674D,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9674D,518 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | I2C |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674D,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
