
The PCA9674N,112 is an 8-channel I2C interface IC from NXP, operating within a temperature range of -40°C to 85°C. It can supply up to 50mA of output current and is powered by a maximum of 5.5V. The device is packaged in a DIP format and is available in quantities of 1000. It is compliant with RoHS regulations.
NXP PCA9674N,112 technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
