
The PCA9674TS,112 is an 8-channel I2C interface IC from NXP, featuring a maximum operating frequency of 1MHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40 to 85°C, making it suitable for a variety of applications. It is available in quantities of 75 per rail/Tube packaging.
NXP PCA9674TS,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674TS,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
