
16-bit I2C I/O Expander with Open-Drain outputs, supporting Fast Mode Plus up to 1000 kHz. Features 64 addressable devices and an interrupt output. Operates from 2.3V to 5.5V with a maximum quiescent current of 10 µA. Housed in a 24-pin HVQFN EP package with thermal enhancement, measuring 4.1mm x 4.1mm x 0.95mm, for surface mounting.
NXP PCA9675BS,118 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Number of I/Os | 16 |
| I2C Bus Interface Mode | Fast Mode Plus |
| Interface Type | I2C |
| Number of Addresses | 64 |
| Output Type | Open Drain |
| Max Operating Supply Voltage | 5.5V |
| Manual Reset | No |
| Interrupt Output | Yes |
| Maximum Quiescent Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Speed | 1000kHz |
| Min Operating Supply Voltage | 2.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9675BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.