
The PCA9675D,118 is a 16-bit I2C/serial interface IC from NXP, operating at a maximum frequency of 1MHz. It is packaged in a surface mount SO package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, and has an operating supply voltage of 5.5V. It can handle an output current of up to 42mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9675D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 42mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9675D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
