
The PCA9675DB,112 is a 16-bit I2C interface IC from NXP, operating at a frequency of 1MHz. It is packaged in a surface mount SSOP package and is designed to withstand operating temperatures between -40°C and 85°C. This RoHS compliant IC is suitable for use in a variety of applications.
NXP PCA9675DB,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9675DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
