
16-channel, 12-bit PWM LED controller with Fm+ I²C-bus interface. Surface mountable QFN 28-pin package. Operating temperature range from -40°C to 85°C. Features RoHS compliance and is supplied on tape and reel in quantities of 4000.
NXP PCA9685BS,118 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9685BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
