The PCA9685PW is a surface mount driver IC from NXP, packaged in a 28-pin TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 5.5V. The device can dissipate up to 400W of power and has a supply current of 10A. It is RoHS compliant and suitable for use in surface mount applications.
NXP PCA9685PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 10mA |
| Low Level Output Current | 400A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9685PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
