
16-channel LED driver IC with 25mA output current per channel, supporting up to 5.5V output voltage. Features a 1MHz maximum switching frequency and operates within a 2.3V to 5.5V supply voltage range. Packaged in a 28-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9685PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 50MHz |
| Height | 0.95mm |
| High Level Output Current | 10uA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Number of Outputs | 16 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| Switching Frequency-Max | 1MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9685PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
