
16-channel, 12-bit PWM LED controller with Fm+ I²C-bus interface. Features 16 outputs, each capable of 25mA output current per channel. Operates with a supply voltage range of 2.3V to 5.5V and a maximum output voltage of 5.5V. Supports PWM dimming with a 1MHz frequency. Packaged in a 28-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9685PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| High Level Output Current | 10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 400A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9685PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
