NXP PCA9685PW/Q900,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 10uA |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Number of LEDs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9685PW/Q900,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
